
| MP-64RJ45UNNW-014 | |
|---|---|
| DigiKey Part Number | MP-64RJ45UNNW-014-ND | 
| Manufacturer | |
| Manufacturer Product Number | MP-64RJ45UNNW-014 | 
| Description | CABLE MOD 8P8C PLUG TO PLUG 14' | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Cables on Demand | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | Round Cable | |
| Connector Type | Plug to Plug | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Length | 14.00' (4.27m) | |
| Shielding | Unshielded | |
| Color | White | |
| Features | Molded Plugs | |
| Style | Cat6 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $101.98000 | $101.98 | 
| 10 | $86.68400 | $866.84 | 
| 25 | $81.24880 | $2,031.22 | 
| 50 | $77.37040 | $3,868.52 | 
| 100 | $73.67860 | $7,367.86 | 
| 250 | $69.06856 | $17,267.14 | 
| 500 | $65.77480 | $32,887.40 | 
| 1,000 | $62.63933 | $62,639.33 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China