

CS-DSSMDB9MM0-050 | |
|---|---|
DigiKey Part Number | 3272-CS-DSSMDB9MM0-050-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSSMDB9MM0-050 |
Description | CABLE ASSY DB09 SHLD GRAY 15.24M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 50.00' (15.24m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $305.94000 | $305.94 |
| 10 | $260.04400 | $2,600.44 |
| 25 | $243.76600 | $6,094.15 |
| 50 | $232.13700 | $11,606.85 |
| 100 | $221.06760 | $22,106.76 |
| 250 | $207.24384 | $51,810.96 |




