


CO-174SMAZBNC-005 | |
|---|---|
DigiKey Part Number | 3272-CO-174SMAZBNC-005-ND |
Manufacturer | |
Manufacturer Product Number | CO-174SMAZBNC-005 |
Description | COAX CABLE BNC TO SMA 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-174 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.34000 | $182.34 |
| 10 | $154.98700 | $1,549.87 |
| 25 | $145.28000 | $3,632.00 |
| 50 | $138.34700 | $6,917.35 |
| 100 | $131.74670 | $13,174.67 |
| 250 | $123.50600 | $30,876.50 |
| 500 | $117.61898 | $58,809.49 |


