
HPT-3-MDW | |
|---|---|
DigiKey Part Number | 889-HPT-3-MDW-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | HPT-3-MDW |
Description | AC RCPT CUSTOM CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades Custom Connection Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | HPT-3-MDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Custom Connection | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 16A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.75000 | $50.75 |
| 10 | $43.11000 | $431.10 |
| 25 | $40.40760 | $1,010.19 |
| 50 | $38.47720 | $1,923.86 |
| 100 | $36.63900 | $3,663.90 |
| 250 | $34.34532 | $8,586.33 |
| 500 | $32.70710 | $16,353.55 |
| 1,000 | $31.14711 | $31,147.11 |
| 2,500 | $29.19960 | $72,999.00 |

