
HPT-3-MD | |
|---|---|
DigiKey Part Number | 889-HPT-3-MD-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | HPT-3-MD |
Description | AC RCPT CUSTOM CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades Custom Connection |
Datasheet | Datasheet |
EDA/CAD Models | HPT-3-MD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Custom Connection | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 16A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.34000 | $48.34 |
| 10 | $41.10800 | $411.08 |
| 25 | $38.52920 | $963.23 |
| 50 | $36.68760 | $1,834.38 |
| 100 | $34.93560 | $3,493.56 |
| 250 | $32.74852 | $8,187.13 |
| 500 | $31.18628 | $15,593.14 |
| 1,000 | $29.69910 | $29,699.10 |
| 2,500 | $27.84181 | $69,604.52 |







