
HPT-3-F | |
|---|---|
DigiKey Part Number | 889-HPT-3-F-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | HPT-3-F |
Description | AC PLUG CUSTOM CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets Custom Connection Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | HPT-3-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Custom Connection | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 16A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp, Latch Lock | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.71000 | $94.71 |
| 10 | $80.48800 | $804.88 |
| 25 | $75.44720 | $1,886.18 |
| 50 | $71.84440 | $3,592.22 |
| 100 | $68.41520 | $6,841.52 |
| 250 | $64.13428 | $16,033.57 |
| 500 | $61.07588 | $30,537.94 |
| 1,000 | $58.16432 | $58,164.32 |



