
HPT-3-M | |
|---|---|
DigiKey Part Number | 889-HPT-3-M-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | HPT-3-M |
Description | AC PLUG CUSTOM CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades Custom Connection Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | HPT-3-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Custom Connection | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 16A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp, Latch Lock | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.47000 | $106.47 |
| 10 | $90.45300 | $904.53 |
| 25 | $84.79000 | $2,119.75 |
| 50 | $80.74000 | $4,037.00 |
| 100 | $76.88750 | $7,688.75 |
| 250 | $72.07656 | $18,019.14 |
| 500 | $68.63998 | $34,319.99 |
| 1,000 | $65.36800 | $65,368.00 |


