
HPT-3-FDW | |
|---|---|
DigiKey Part Number | 889-HPT-3-FDW-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | HPT-3-FDW |
Description | AC RCPT CUSTOM CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Custom Connection Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | HPT-3-FDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Custom Connection | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 16A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.66000 | $67.66 |
| 10 | $57.50100 | $575.01 |
| 25 | $53.89360 | $1,347.34 |
| 50 | $51.32020 | $2,566.01 |
| 100 | $48.87110 | $4,887.11 |
| 250 | $45.81216 | $11,453.04 |
| 500 | $43.62706 | $21,813.53 |
| 1,000 | $41.54677 | $41,546.77 |



