HP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP-3-MDGW

DigiKey Part Number
889-2815-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
HP-3-MDGW
Description
AC RCPT CUSTOM CONN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets Custom Connection Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
HP-3-MDGW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Audio
Series
Packaging
Bulk
Part Status
Active
Connector Style
Custom Connection
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
25A
Voltage Rating
250VAC
Number of Positions
3
Mounting Type
Panel Mount, Flange
Termination
Solder Tabs
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
cUL, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$42.34000$42.34
10$35.98700$359.87
25$33.73040$843.26
50$32.12000$1,606.00
100$30.58620$3,058.62
250$28.67124$7,167.81
500$27.30324$13,651.62
1,000$26.00106$26,001.06
2,500$24.37512$60,937.80
Manufacturers Standard Package