VY1601600000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $18.72338
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $42.21080

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $21.78000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $26.85375
Datasheet
Image for VY1601600000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1601600000G

DigiKey Part Number
VY1601600000G-ND
Manufacturer
Manufacturer Product Number
VY1601600000G
Description
TERM BLOCK 16POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
16
Clamp Material - Plating
Steel, Stainless
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
45° (135°) Angle with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
15 A
Screw Thread
M2.6
Voltage
300 V
Base Product Number
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY16010C0000GAmphenol Anytek0VY16010C0000G-ND$18.72338Parametric Equivalent
12869.1Conta-Clip, Inc.02080-12869.1-ND$42.21080Parametric Equivalent
OSTVY160100On Shore Technology Inc.0OSTVY160100-ND$21.78000Parametric Equivalent
OSTVY16010COn Shore Technology Inc.0OSTVY16010C-ND$26.85375Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,090$13.78694$28,814.70
Manufacturers Standard Package