VY16010C0000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $13.78694
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $32.95340

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $21.78000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $26.85375
Datasheet
Image for VY16010C0000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY16010C0000G

DigiKey Part Number
VY16010C0000G-ND
Manufacturer
Manufacturer Product Number
VY16010C0000G
Description
TERM BLOCK 16POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
16
Pitch
0.197" (5.00mm)
Mating Orientation
45° (135°) Angle with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Black
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,090$18.72338$39,131.86
Manufacturers Standard Package