Parametric Equivalent

| TR1425510000G | |
|---|---|
| DigiKey Part Number | TR1425510000G-ND | 
| Manufacturer | |
| Manufacturer Product Number | TR1425510000G | 
| Description | TERM BLK 14P SIDE ENT 7.5MM PCB | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Anytek | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 14 | |
| Pitch | 0.295" (7.50mm) | |
| Mating Orientation | Horizontal with Board | |
| Current | 20 A | |
| Voltage | 300 V | |
| Wire Gauge | 12-22 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screw - Pressure Clip | |
| Features | - | |
| Color | Green | |
| Operating Temperature | -40°C ~ 115°C | |
| Housing Material | Thermoplastic | |
| Contact Material - Plating | Brass - Tin Plated | |
| Clamp Material - Plating | Steel - Zinc Plated | |
| Screw Material - Plating | Steel - Zinc Plated | |
| Torque - Screw | 0.27 Nm (2.4 Lb-In) | |
| Screw Thread | M2.5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,995 | $28.48744 | $56,832.44 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China