



QT03AFI83V0000G | |
---|---|
DigiKey Part Number | 1818-QT03AFI83V0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT03AFI83V0000G |
Description | TERM BLK 3POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -20°C ~ 105°C | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.57000 | $4.57 |
10 | $3.41500 | $34.15 |
25 | $2.98320 | $74.58 |
50 | $2.68440 | $134.22 |
100 | $2.42370 | $242.37 |
250 | $2.13536 | $533.84 |
500 | $1.95926 | $979.63 |
1,000 | $1.81572 | $1,815.72 |
5,000 | $1.58418 | $7,920.90 |