NP1010600000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $47.86849
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $47.86849
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $47.86849
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $47.86849
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $47.86849
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $47.86849
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $47.86849
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $47.86849
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP1010600000G

DigiKey Part Number
1818-NP1010600000G-ND
Manufacturer
Manufacturer Product Number
NP1010600000G
Description
NP- 10.0-10P BLUE 90D A TYPE ; G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.394" (10.00mm)
Mating Orientation
Vertical with Board
Current
50 A
Voltage
300 V
Wire Gauge
8-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Blue
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Copper - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$47.86849$143,605.47