6 Position Terminal Block Plug, Female Sockets Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Plug, Female Sockets Free Hanging (In-Line)
NL06100200G0G
NL06100200G0G

NL06100200G0G

DigiKey Part Number
1818-NL06100200G0G-ND
Manufacturer
Manufacturer Product Number
NL06100200G0G
Description
TERM BLOCK PLUG 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
6
Positions Per Level
3
Number of Levels
2
Header Orientation
-
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
5.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
9-10mm
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.520" (13.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,477
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.83000$19.83
10$14.22800$142.28
25$12.41080$310.27
50$11.24740$562.37
200$9.47000$1,894.00
400$8.82118$3,528.47
600$8.50388$5,102.33
1,000$8.16136$8,161.36
5,000$7.40966$37,048.30
Manufacturers Standard Package