



NJ0220500000G | |
|---|---|
DigiKey Part Number | NJ0220500000G-ND |
Manufacturer | |
Manufacturer Product Number | NJ0220500000G |
Description | TERM BLK 2P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 2 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Base Product Number |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL-0018-350-02BE | Same Sky (Formerly CUI Devices) | 1,600 | 2223-TBL-0018-350-02BE-ND | $13.57000 | Similar |
| TBL-0018-350-02GR | Same Sky (Formerly CUI Devices) | 1,600 | 2223-TBL-0018-350-02GR-ND | $13.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $7.36600 | $73.66 |
| 25 | $6.41280 | $160.32 |
| 50 | $5.78800 | $289.40 |
| 100 | $5.25110 | $525.11 |
| 250 | $4.67376 | $1,168.44 |
| 500 | $4.32862 | $2,164.31 |
| 1,750 | $3.86979 | $6,772.13 |
| 5,250 | $3.60177 | $18,909.29 |

