
TBL-0018-350-02BE | |
|---|---|
DigiKey Part Number | 2223-TBL-0018-350-02BE-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0018-350-02BE |
Description | TERMINAL BLOCK, 2-6 POLES, BLUE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0018-350-02BE Models |
Category | Current 10 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Blue |
Positions Per Level 2 | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1822312 | Phoenix Contact | 705 | 277-1822312-ND | $9.54000 | Parametric Equivalent |
| EB163A-02-A-180 | Adam Tech | 559 | 2057-EB163A-02-A-180-ND | $11.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $9.78400 | $97.84 |
| 25 | $8.52080 | $213.02 |
| 50 | $7.70200 | $385.10 |
| 100 | $7.00470 | $700.47 |
| 400 | $5.95340 | $2,381.36 |
| 800 | $5.57439 | $4,459.51 |
| 1,200 | $5.38988 | $6,467.86 |
| 5,200 | $4.90409 | $25,501.27 |

