
NH1470500000G | |
|---|---|
DigiKey Part Number  | NH1470500000G-ND  | 
Manufacturer  | |
Manufacturer Product Number  | NH1470500000G  | 
Description  | TERM BLOCK 14POS 66DEG 5MM PCB  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | 14 Position Wire to Board Terminal Block 66° (114°) Angle with Board 0.197" (5.00mm) Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Anytek  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Number of Levels  | 1  | |
Positions Per Level  | 14  | |
Pitch  | 0.197" (5.00mm)  | |
Mating Orientation  | 66° (114°) Angle with Board  | |
Current  | 10 A  | |
Voltage  | 300 V  | |
Wire Gauge  | 16-26 AWG  | |
Mounting Type  | Through Hole  | |
Wire Termination  | Screwless - Leg Spring, Push-In Spring  | |
Features  | -  | |
Color  | Green  | |
Operating Temperature  | -40°C ~ 115°C  | |
Housing Material  | Thermoplastic  | |
Contact Material - Plating  | Brass - Tin Plated  | |
Clamp Material - Plating  | Steel, Stainless  | |
Screw Material - Plating  | -  | |
Torque - Screw  | -  | |
Screw Thread  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,100 | $22.51882 | $47,289.52 | 

