
N60430500000G | |
---|---|
DigiKey Part Number | 1818-N60430500000G-ND |
Manufacturer | |
Manufacturer Product Number | N60430500000G |
Description | N6 6.35 4P GREEN BODY WITH GREY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.250" (6.35mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 600 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.88000 | $26.88 |
10 | $19.14800 | $191.48 |
25 | $16.74640 | $418.66 |
50 | $15.24180 | $762.09 |
210 | $12.91324 | $2,711.78 |
420 | $12.11131 | $5,086.75 |
630 | $11.72173 | $7,384.69 |
1,050 | $11.41622 | $11,987.03 |