
KX10C1500000G | |
|---|---|
DigiKey Part Number | KX10C1500000G-ND |
Manufacturer | |
Manufacturer Product Number | KX10C1500000G |
Description | TERM BLOCK PLUG 10POS 15MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Blade Sockets 0.591" (15.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 600 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 2-20 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Blade Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Screw Size M5 |
Positions Per Level 10 | Torque - Screw 4.12 Nm (36.5 Lb-In) |
Number of Levels 1 | Wire Strip Length 19-20mm |
Pitch 0.591" (15.00mm) | Contact Material Copper |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.575" (40.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 115 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $133.28079 | $266,561.58 |


