
KU10C1500000G | |
|---|---|
DigiKey Part Number | KU10C1500000G-ND |
Manufacturer | |
Manufacturer Product Number | KU10C1500000G |
Description | TERM BLOCK HDR 10POS 15MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Blade Pins 0.591" (15.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - UL 115 A |
Manufacturer Amphenol Anytek | Voltage - UL 600 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Header, Blade Pins | Features Mating and Mounting Flange |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.591" (15.00mm) | Contact Tail Length 0.181" (4.60mm) |
Header Orientation Vertical | Insulation Height 1.122" (28.50mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,004 | $208.39447 | $417,622.52 |


