
| FW0400010000G | |
|---|---|
| DigiKey Part Number | FW0400010000G-ND | 
| Manufacturer | |
| Manufacturer Product Number | FW0400010000G | 
| Description | TERM BLOCK SOCKET SMT | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Position Terminal Block | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Anytek | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | - | |
| Number of Positions | - | |
| Positions Per Level | - | |
| Number of Levels | - | |
| Pitch | - | |
| Header Orientation | - | |
| Plug Wire Entry | - | |
| Termination Style | - | |
| Mounting Type | - | |
| Current - IEC | - | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Color | - | |
| Operating Temperature | - | |
| Contact Mating Finish | - | |
| Features | - | |
| Material Flammability Rating | - | |
| Ingress Protection | - | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | - | |
| Contact Material | - | |
| Housing Material | - | |
| Contact Tail Length | - | |
| Insulation Height | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,100 | $2.02774 | $4,258.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China