MFG_xLC-SENSORS-PRESSURE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLC-L01G-U2

DigiKey Part Number
442-1198-ND
Manufacturer
Manufacturer Product Number
DLC-L01G-U2
Description
SENSOR 0.04PSIG 0.12" 16BIT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.04PSI (±0.25kPa) Gauge Male - 0.12" (3mm) Tube 16 b 6-SMD, Gull Wing, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol All Sensors Corporation
Series
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
±0.04PSI (±0.25kPa)
Output Type
I2C
Output
16 b
Accuracy
±2%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.12" (3mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
3.63PSI (25kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$334.68000$334.68
5$307.91200$1,539.56
10$297.93600$2,979.36
25$285.99560$7,149.89
50$277.83060$13,891.53
100$270.33490$27,033.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.