MS3116E18-32P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3116E18-32P

DigiKey Part Number
1178-MS3116E18-32P-ND
Manufacturer
Manufacturer Product Number
MS3116E18-32P
Description
MIL-26482 MS/PT/CMB PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
32
Grade
Military
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
18-32
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
600VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$885.93000$885.93
10$753.09200$7,530.92
25$745.20880$18,630.22
Manufacturers Standard Package