M8372397S1203N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8372397S1203N

DigiKey Part Number
1178-M8372397S1203N-ND
Manufacturer
Manufacturer Product Number
M8372397S1203N
Description
M83723/97S1203N3STAINLESS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
3
Grade
Military
Qualification
MIL-DTL-83723 Series III
Shell Size - Insert
12-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
-
Contact Finish - Mating
-
Color
Silver
Ingress Protection
Fluid Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
13A
Voltage Rating
600VAC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$971.61000$971.61
10$858.36200$8,583.62
Manufacturers Standard Package