Parametric Equivalent

M83723/96G14079(LC) | |
|---|---|
DigiKey Part Number  | 1178-M83723/96G14079(LC)-ND  | 
Manufacturer  | |
Manufacturer Product Number  | M83723/96G14079(LC)  | 
Description  | CIRCULAR HOUSING  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Aerospace Operations  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | Plug Housing  | |
Type  | For Male Pins  | |
Number of Positions  | 7  | |
Grade  | Military  | |
Qualification  | MIL-DTL-83723  | |
Shell Size - Insert  | 14-7  | |
Shell Size, MIL  | -  | |
Contact Type  | Crimp  | |
Contact Size  | 16  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Fastening Type  | Threaded  | |
Orientation  | 9  | |
Primary Material  | Metal  | |
Shell Material  | Stainless Steel  | |
Shell Finish  | Passivated  | |
Housing Color  | Silver  | |
Ingress Protection  | Environment Resistant  | |
Material Flammability Rating  | -  | |
Features  | Coupling Nut, Self Locking  | |
Shielding  | Unshielded  | |
Note  | Contacts Not Included  | |
Includes  | -  | |
Insert Material  | -  | |
Contact Shape  | Circular  | |
Operating Temperature  | -65°C ~ 200°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | $755.02020 | $37,751.01 | 

