
| M83723/78G10068(LC) | |
|---|---|
| DigiKey Part Number | 1178-M83723/78G10068(LC)-ND | 
| Manufacturer | |
| Manufacturer Product Number | M83723/78G10068(LC) | 
| Description | CIRCULAR HOUSING | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Aerospace Operations | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Plug Housing | |
| Type | For Male Pins | |
| Number of Positions | 6 | |
| Grade | Military | |
| Qualification | MIL-DTL-83723 | |
| Shell Size - Insert | 10-6 | |
| Shell Size, MIL | - | |
| Contact Type | Crimp | |
| Contact Size | 20 | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Bayonet Lock | |
| Orientation | 8 | |
| Primary Material | Metal | |
| Shell Material | Stainless Steel | |
| Shell Finish | Passivated | |
| Housing Color | Silver | |
| Ingress Protection | Environment Resistant | |
| Material Flammability Rating | - | |
| Features | Coupling Nut | |
| Shielding | Shielded | |
| Note | Contacts Not Included | |
| Includes | - | |
| Insert Material | - | |
| Contact Shape | Circular | |
| Operating Temperature | -65°C ~ 200°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | $929.77520 | $46,488.76 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China