
M83723/76R24307 | |
|---|---|
DigiKey Part Number  | 1178-M83723/76R24307-ND  | 
Manufacturer  | |
Manufacturer Product Number  | M83723/76R24307  | 
Description  | CIRCULAR CONNECTOR  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 30 Position Circular Connector Plug, Male Pins Crimp  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 30  | |
Grade  | Military  | |
Qualification  | MIL-DTL-83723  | |
Shell Size - Insert  | 24-30  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Crimp  | |
Fastening Type  | Bayonet Lock  | |
Orientation  | 7  | |
Primary Material  | Metal  | |
Shell Material  | Aluminum  | |
Shell Finish  | Electroless Nickel  | |
Contact Finish - Mating  | -  | |
Color  | Silver  | |
Ingress Protection  | Environment Resistant  | |
Material Flammability Rating  | -  | |
Features  | Coupling Nut  | |
Shielding  | ||
Current Rating (Amps)  | 13A  | |
Voltage Rating  | 600VAC  | |
Cable Opening  | -  | |
Operating Temperature  | -65°C ~ 200°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | -  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | -  | |
Applications  | Military  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | $1,212.61420 | $60,630.71 | 

