D38999/26SA35SN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $757.63000
Datasheet

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: $2,289.14000
Datasheet

Similar


ITT Cannon, LLC
In Stock: 18
Unit Price: $2,289.14000
Datasheet

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: $1,734.16320

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: $1,834.54120

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: $1,734.16320
D3899926SA35SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26SA35SN

DigiKey Part Number
1178-D38999/26SA35SN-ND
Manufacturer
Manufacturer Product Number
D38999/26SA35SN
Description
STAINLESS STEEL D38999 SERIES II
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
9-35
Shell Size, MIL
A
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut, Firewall Usage
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$652.12000$652.12
10$554.33300$5,543.33
25$532.76240$13,319.06
Manufacturers Standard Package