
21-033591-001 | |
|---|---|
DigiKey Part Number | 1178-21-033591-001-ND |
Manufacturer | |
Manufacturer Product Number | 21-033591-001 |
Description | SIZE 8 75 OHM MATCHED IMPEDANCE |
Customer Reference | |
Detailed Description | Coax Socket, Pin Center Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Coax Socket, Pin Center | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-179, RT-179 | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $845.95000 | $845.95 |
| 10 | $719.12300 | $7,191.23 |
| 25 | $708.61480 | $17,715.37 |




