21-033388-021.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-033388-021

DigiKey Part Number
1178-21-033388-021-ND
Manufacturer
Manufacturer Product Number
21-033388-021
Description
CONTACT SOCKET TWINAX SZ 8 CRIMP
Customer Reference
Detailed Description
Socket Contact Size 8 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bag
Part Status
Active
Type
Twinax
Contact Type
Socket
Contact Size
8
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-DTL-38999
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,447.52000$1,447.52
10$1,274.31400$12,743.14
Manufacturers Standard Package