
21-033387-021 | |
---|---|
DigiKey Part Number | 1178-21-033387-021-ND |
Manufacturer | |
Manufacturer Product Number | 21-033387-021 |
Description | CONTACT PIN TWINAX SZ 8 CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Twinax | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-38999 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,162.76000 | $1,162.76 |
10 | $1,002.85900 | $10,028.59 |