


10-504637-009 | |
---|---|
DigiKey Part Number | 1178-10-504637-009-ND |
Manufacturer | |
Manufacturer Product Number | 10-504637-009 |
Description | VITA 66.4 FIBER MODULE 2MT DOUBL |
Customer Reference | |
Detailed Description | 4 Connector Module Free Hanging (In-Line) VITA 66.4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Module | |
Connector Style | VITA 66.4 | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Wire Wrap | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,762.77000 | $3,762.77 |
10 | $3,622.72600 | $36,227.26 |