
RTS103C1R2M6L501 | |
|---|---|
DigiKey Part Number | 45-RTS103C1R2M6L501-ND |
Manufacturer | |
Manufacturer Product Number | RTS103C1R2M6L501 |
Description | RING TERMINAL TEMP, 10K 2%, M6 L |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 19.69" (500.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.03000 | $18.03 |
| 5 | $16.07200 | $80.36 |
| 10 | $15.33000 | $153.30 |
| 25 | $14.46000 | $361.50 |
| 50 | $13.86300 | $693.15 |
| 100 | $13.31630 | $1,331.63 |
| 500 | $12.21768 | $6,108.84 |
| 1,000 | $11.80853 | $11,808.53 |
| 5,000 | $11.16491 | $55,824.55 |



