
RTS103C1R2M35L500 | |
---|---|
DigiKey Part Number | 45-RTS103C1R2M35L500-ND |
Manufacturer | |
Manufacturer Product Number | RTS103C1R2M35L500 |
Description | RING TERMINAL TEMP, 10K 2%, M3.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 1.97" (50.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.18000 | $16.18 |
5 | $14.37000 | $71.85 |
10 | $13.69600 | $136.96 |
25 | $12.90760 | $322.69 |
50 | $12.36900 | $618.45 |
100 | $11.87390 | $1,187.39 |
500 | $10.87942 | $5,439.71 |
1,000 | $10.50918 | $10,509.18 |
5,000 | $9.83216 | $49,160.80 |