
RL1004-10K-0-S2 | |
|---|---|
DigiKey Part Number | 45-RL1004-10K-0-S2-ND |
Manufacturer | |
Manufacturer Product Number | RL1004-10K-0-S2 |
Description | TERMISTOR NTC CYROGENICS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | 1.496" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $489.92000 | $489.92 |
| 5 | $452.60000 | $2,263.00 |
| 10 | $438.69100 | $4,386.91 |
| 25 | $422.06200 | $10,551.55 |
| 50 | $410.67760 | $20,533.88 |
| 100 | $400.23240 | $40,023.24 |


