NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Amphenol NTC Thermistors | Digi-Key Daily

RL1004-10K-0-S1

DigiKey Part Number
45-RL1004-10K-0-S1-ND
Manufacturer
Manufacturer Product Number
RL1004-10K-0-S1
Description
TERMISTER NTC CYROGENICS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±20%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
1.496" (38.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$441.05000$441.05
5$406.97800$2,034.89
10$394.29200$3,942.92
25$379.11880$9,477.97
50$368.73160$18,436.58
100$359.20080$35,920.08
Manufacturers Standard Package