RL0503-27.53K-120-MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL0503-27.53K-120-MS

RL0503-27.53K-120-MS

DigiKey Part Number
KC005T-ND
Manufacturer
Manufacturer Product Number
RL0503-27.53K-120-MS
Description
THERMISTOR NTC 50KOHM BEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-50°C ~ 150°C
Length - Lead Wire
1.13" (28.60mm)
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,474
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.41000$17.41
5$15.45400$77.27
10$14.73100$147.31
25$13.87320$346.83
50$13.28700$664.35
100$12.74920$1,274.92
500$11.66948$5,834.74
1,000$11.26746$11,267.46
5,000$10.45801$52,290.05
Manufacturers Standard Package