
NPI-19A-100A2 | |
---|---|
DigiKey Part Number | 45-NPI-19A-100A2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19A-100A2 |
Description | SENSOR 100PSIA 14BIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $649.57000 | $649.57 |
5 | $601.81800 | $3,009.09 |
10 | $584.04000 | $5,840.40 |
25 | $562.76240 | $14,069.06 |
40 | $552.75625 | $22,110.25 |
80 | $539.01213 | $43,120.97 |