NPB-102-I-0126A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPB-102-I-0126A

DigiKey Part Number
45-NPB-102-I-0126ATR-ND - Tape & Reel (TR)
45-NPB-102-I-0126ACT-ND - Cut Tape (CT)
45-NPB-102-I-0126ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPB-102-I-0126A
Description
BAROMETRIC PRESSURE SENSOR 26-12
Customer Reference
Detailed Description
Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 18b 16-QFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)
Output Type
I2C
Output
18b
Accuracy
±3%
Voltage - Supply
1.7V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
58.02PSI (400kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-QFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.