
NPA-700B-05WG | |
|---|---|
DigiKey Part Number | 45-NPA-700B-05WGTR-ND - Tape & Reel (TR) 45-NPA-700B-05WGCT-ND - Cut Tape (CT) 45-NPA-700B-05WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-700B-05WG |
Description | SENS 0.18PSIG 0.028 14BIT SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.18PSI (1.25kPa) Vented Gauge Male - 0.028” (0.72mm) Tube 14 b 14-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
EDA/CAD Models | NPA-700B-05WG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.18PSI (1.25kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1.5% | |
Voltage - Supply | -4.75V ~ -5.25V | |
Port Size | Male - 0.028” (0.72mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Dual Top Ports | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $353.92000 | $353.92 |
| 5 | $325.83400 | $1,629.17 |
| 10 | $318.25500 | $3,182.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $286.40330 | $28,640.33 |
| 200 | $279.18550 | $55,837.10 |

