JS4710
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JS4710
Basics of NTC and PTC Thermistors - Another Teaching Moment

JS4832

DigiKey Part Number
235-1725-ND
Manufacturer
Manufacturer Product Number
JS4832
Description
CABLE PROBE ASSEMBLY, BRASS, 123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±0.75%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
105°C
Length - Lead Wire
48.62" (1.24m)
Mounting Type
User Defined
Package / Case
Probe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,920
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$46.80000$46.80
5$42.15600$210.78
10$40.43100$404.31
25$38.37480$959.37
50$36.96760$1,848.38
100$35.67930$3,567.93
500$33.08408$16,542.04
1,000$32.84400$32,844.00
Manufacturers Standard Package