


JIC-F103WN-L301 | |
|---|---|
DigiKey Part Number | 235-1518-ND |
Manufacturer | |
Manufacturer Product Number | JIC-F103WN-L301 |
Description | THERM NTC 10KOHM 3969K PROBE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 105°C | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.22000 | $153.22 |
| 5 | $139.75600 | $698.78 |
| 10 | $134.72900 | $1,347.29 |
| 25 | $128.72160 | $3,218.04 |
| 50 | $124.61780 | $6,230.89 |
| 100 | $120.85190 | $12,085.19 |
| 500 | $113.26298 | $56,631.49 |

