CL-xxxA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-60A

DigiKey Part Number
235-1619-ND
Manufacturer
Manufacturer Product Number
CL-60A
Description
ICL 10 OHM 25% 5A 19.56MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±25% 5 A 0.770" (19.56mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±25%
Current - Steady State Max
5 A
R @ Current
180 mOhms
Diameter
0.770" (19.56mm)
Lead Spacing
0.328" (8.33mm)
Grade
-
Qualification
-
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.36000$20.36
5$16.88200$84.41
10$15.57600$155.76
50$12.92580$646.29
100$11.92320$1,192.32
250$10.71304$2,678.26
500$9.87586$4,937.93
1,000$9.09951$9,099.51
5,000$7.69781$38,489.05
Manufacturers Standard Package