AL03006 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL03006 Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

AL03006-1847-76-G1

DigiKey Part Number
KC006G-ND
Manufacturer
Manufacturer Product Number
AL03006-1847-76-G1
Description
THERMISTOR NTC 3KOHM 3553K DO35
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
3k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3553K
B25/100
-
Operating Temperature
-50°C ~ 204°C
Length - Lead Wire
1.15" (29.20mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.83000$15.83
5$14.01600$70.08
10$13.35500$133.55
25$12.57080$314.27
50$12.03380$601.69
100$11.54180$1,154.18
500$10.55302$5,276.51
1,000$10.18499$10,184.99
5,000$9.44395$47,219.75
Manufacturers Standard Package