


L01-6301 | |
|---|---|
DigiKey Part Number | TE2224-ND |
Manufacturer | |
Manufacturer Product Number | L01-6301 |
Description | PWR XFMR TOROIDAL 1.6VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 1.6VA Power Transformer 115V, 230V Primary Parallel 9V, Series 18V Secondary Parallel 178mA, Series 89mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 9V, Series 18V | |
Current - Output (Max) | Parallel 178mA, Series 89mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 39.60mm L x 39.60mm W | |
Height - Seated (Max) | 18.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.177 lb (80.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.25000 | $159.25 |
| 10 | $143.43200 | $1,434.32 |
| 35 | $135.41286 | $4,739.45 |
| 70 | $131.14586 | $9,180.21 |
| 105 | $128.70410 | $13,513.93 |
| 280 | $122.96575 | $34,430.41 |
| 525 | $119.41095 | $62,690.75 |



