HKD | USD

Amgis

- Amgis is a manufacturer/importer of high frequency inductive components and AC/DC power supplies. We import and export components daily through our purchasing and sales networking systems, including India, Asia, Europe, and the United States. The majority of our standard components are manufactured at our ISO9001 certified facility located in Salem, India. Our strength is in our service, having qualified engineers at all of our locations, and exceptional customer service teams, we can qualify most requirements and have answers to requests within hours instead of days.

+More

Newest Products View All (4)

CT Series Current Transformers

Amgis offers 50/60 Hz current transformers for PCB mounting. Learn More

SH150 Series Toroidal Inductors

Amgis low cost inductors with high-energy storage and minimal saturation meet lead free reflow level J-STD-020C. Learn More

L01 Series PC Mount Toroidal Transformers

Amgis' PC mount toroidal transformers advantages include low stray magnetic field, low idling current, and greater efficiency. Learn More

Medical Grade Transformers

Amgis' medical grade transformers are recognized to URL 60601-1, CSA C22.2 No. 601, under UL File E310462. Learn More

Recent PTMs View All (4)

Thor and Hercules Converters Publish Date: 2019-06-25

This presentation will introduce the features and applications for the Thor and Hercules converters from Amgis.

Duration: 5 minutes
Inductor selection for LM2594 Publish Date: 2011-10-13

The process for selecting the appropriate inductor when designing a continuous mode buck converter using the LM2594 or LM2597 series switching regulator.

Duration: 10 minutes
Inductor selection for LM2595 Publish Date: 2011-10-13

The process for selecting the appropriate inductor when designing a continuous mode buck converter using the TI LM2595 series switching regulator.

Duration: 5 minutes
MED Series Medical Transformers Publish Date: 2011-01-31

Toroidal transformers are compact, low weight, highly efficient, have low stray magnetic field, and are specifically for medical applications.

Duration: 5 minutes

Manufacturer Web site