
AEP-320-T | |
---|---|
DigiKey Part Number | AEP-320-T-ND |
Manufacturer | |
Manufacturer Product Number | AEP-320-T |
Description | XFRMR ADSL 1.2:1 3.96MH T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.96mH ADSL Pulse Transformer 1.2:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | ADSL | |
Inductance | 3.96mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1.2:1 | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $121.59695 | $24,319.39 |