Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XMC0-402.EBBCH | |
|---|---|
DigiKey Part Number | 3385-XMC0-402.EBBCH-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-402.EBBCH |
Description | XMC0-402.EBBCH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 40 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 40 A |
Manufacturer American Zettler | Switching Voltage 600VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount | Must Release Voltage 4.8 VAC |
Coil Voltage 24VAC | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPST-NO (2 Form A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMC0-402.EBBC | American Zettler | 0 | 3385-XMC0-402.EBBC-ND | $166.79767 | Parametric Equivalent |
| XMC0-402.EC | American Zettler | 23 | 3385-XMC0-402.EC-ND | $204.55000 | Parametric Equivalent |
| XMC0-403A.EC | American Zettler | 0 | 3385-XMC0-403A.EC-ND | $330.59467 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $166.79767 | $5,003.93 |



