XMC0-402.EBBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: $166.79767
Datasheet

Parametric Equivalent


American Zettler
In Stock: 23
Unit Price: $204.55000
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: $330.59467
Datasheet
Contactor DPST-NO (2 Form A) 40 A 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-402.EBBC

DigiKey Part Number
3385-XMC0-402.EBBC-ND
Manufacturer
Manufacturer Product Number
XMC0-402.EBBC
Description
RELAY CONTACTOR DPST 40A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 40 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
40 A
Manufacturer
American Zettler
Switching Voltage
600VAC - Max
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Must Operate Voltage
19.2 VAC
Mounting Type
Chassis Mount
Must Release Voltage
4.8 VAC
Coil Voltage
24VAC
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
DPST-NO (2 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XMC0-402.EBBCHAmerican Zettler03385-XMC0-402.EBBCH-ND$166.79767Parametric Equivalent
XMC0-402.ECAmerican Zettler233385-XMC0-402.EC-ND$204.55000Parametric Equivalent
XMC0-403A.ECAmerican Zettler03385-XMC0-403A.EC-ND$330.59467Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
30$166.79767$5,003.93
Manufacturers Standard Package